• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 1600300/1 Rubber flexible cable NSGAFÖU 1 x 1.5 mm² + 1 x 1.5 mm² Black Sold per metre

Image similar
Product type
Rubber flexible cable
Cable type
NSGAFÖU
No. of leads
1 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

572 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 1600300/1 Rubber flexible cable NSGAFÖU 1 x 1.5 mm² + 1 x 1.5 mm² Black Sold per metre

  • Oil resisant
  • Short end notes
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Rubber flexible cable

Cable type

NSGAFÖU

No. of leads

1 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

1 x 1.5 mm² + 1 x 1.5 mm²

Cable features

Flame-retardant

Oil-resistant

Factory colour

Black

Outside Ø

7 mm

Content

Sold per metre

Nominal voltage

3000 V

Nominal voltage U0

1800 V

Test voltage

6000 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Core layout

Finely stranded according to VDE 0295, Class 5 / IEC 60228 Class5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

1600300/1

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Certification marks

VDE 0250, part 602.

Type

NSGAFÖU

Max. length sold by the metre

100 m

Material (details)

Compound 5GM3

Outside Ø


7 mm

Cable type

NSGAFÖU

Nominal voltage (details)

U0/U: 1800/3000 V

Type

NSGAFÖU

Cross section

1 x 1.5 mm²

Bend radius

10 x external dia. for wide range of applications, 6 x external dia. when permanently installed

Temperature range

Move: -25 - +90 °C, when fixed : -40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 602985 LAPP 1600300/1 Rubber flexible cable NSGAFÖU 1 x 1.5 mm² + 1 x 1.5 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 602985 LAPP 1600300/1 Rubber flexible cable NSGAFÖU 1 x 1.5 mm² + 1 x 1.5 mm² Black Sold per metre

Information

Information 602985 LAPP 1600300/1 Rubber flexible cable NSGAFÖU 1 x 1.5 mm² + 1 x 1.5 mm² Black Sold per metre

Description

Ideally suited for increased Tensions in Switch cabinet construction ,with Device wirings as well as for those Trains and Buses . Orders from non-Sheatned cables NSGAFÖU after VDE 0250 Part 602 with a Voltage of at least U0/U:1.8/3 kV
can for Short circuit and Earthing security Relocation to VDE 0100 Part 520 used. Only for dry Room suitable !

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard NSGAFÖU.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)