• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic BKL Electronic N/A 143306 Bend relief Pins: 8P8C Green 1 pc(s) 143306 Bend relief Pins: 8P8C Green 1 pc(s

1/3
Image similar
Product type
RJ45 accessories
Connector type
Bend relief
Connector standard
RJ45
Type
143306
AWG max.
23
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 5.99
-58 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic N/A 143306 Bend relief Pins: 8P8C Green 1 pc(s)

  • With wire feeder
  • This text is machine translated.

Technical specifications

Type

143306

Product type

RJ45 accessories

Connector type

Bend relief

Connector standard

RJ45

AWG max.

23

Connection

Cut & Clip

Factory colour

Green

Content

1 pc(s)

RoHS-compliant

Yes

Type

Kink protection bushing

Pins

8P8C

Documents & Downloads

Datasheet

Datasheet 1491740 BKL Electronic BKL Electronic N/A 143306 Bend relief Pins: 8P8C Green 1 pc(s) 143306 Bend relief Pins: 8P8C Green 1 pc(s

Description

Scope of delivery

  • RJ45 Mug
  • Wire feeder
  • Kink protection bushing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.