
Number
Total (1 m = € 0.24)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
Tin-plated copper wire
Our service for you
Technical specifications
- Product type
Copper wire
- Surface
Tin plated
- Outside diameter (w/o coating)
0.60 mm
- No. of leads
1 x
- Cable features
Uninsulated
Tin-plated
- Packaged
Yes
- Manufacturer part #
1515006/120
- Content
120 m
- Sold per metre
No
- RoHS-compliant
Yes
- Type
1515006/120
Documents & Downloads
Datasheet
Datasheet 1561180 BKL Electronic Copper wire Outside diameter (w/o coating): 0.60 mm 120 m
User & Safety Instructions
User & Safety Instructions 1561180 BKL Electronic Copper wire Outside diameter (w/o coating): 0.60 mm 120 m





















