
Number
Total (1 m = € 0.08)
€ 8.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Enamel-coated copper wire
- Outside diameter (incl. coating)
0.20 mm
- No. of leads
1 x
- Cable features
Enamelled
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1567046
- Content
110 m
- Material (details)
Electrolytic copper
- Sold per metre
No
- Max. temperature range (flexible installation)
+155 °C
- Max. temperature range (fixed installation)
+155 °C
- Type
2UEWF
Documents & Downloads
Datasheet
Datasheet 1567046 TRU COMPONENTS Enamel-coated copper wire Outside diameter (incl. coating)=0.20 mm 110 m
User & Safety Instructions
User & Safety Instructions 1567046 TRU COMPONENTS Enamel-coated copper wire Outside diameter (incl. coating)=0.20 mm 110 m
Description
This text is machine translated.
For winding of coils, chokes, transformers, etc., can be soldered.
For winding of coils, chokes, transformers, etc., can be soldered.
Scope of delivery
- Coil (110 m).




























