
Number
Total (1 m = € 0.64)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Copper wire
- Surface
Tin plated
- Outside diameter (w/o coating)
0.80 mm
- No. of leads
1 x
- Cable features
Uninsulated
Tin-plated
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1562136
- Content
22 m
- Material (details)
Electrolytic copper
- Sold per metre
No
- Type
1515008/22
Documents & Downloads
Datasheet
Datasheet 1562136 TRU COMPONENTS Copper wire Outside diameter (w/o coating): 0.80 mm 22 m
User & Safety Instructions
User & Safety Instructions 1562136 TRU COMPONENTS Copper wire Outside diameter (w/o coating): 0.80 mm 22 m





















