
Number
Total (1 m = € 1.86)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Copper wire
- Surface
Silver plated
- Outside diameter (w/o coating)
1 mm
- No. of leads
1 x
- Cable features
Uninsulated
Silver-plated
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
1562129
- Content
14 m
- Material (details)
Electrolytic copper
- Sold per metre
No
- Type
1516010/14
Documents & Downloads
Datasheet
Datasheet 1562129 TRU COMPONENTS Copper wire Outside diameter (w/o coating): 1 mm 14 m
User & Safety Instructions
User & Safety Instructions 1562129 TRU COMPONENTS Copper wire Outside diameter (w/o coating): 1 mm 14 m

























