
Number
Total (1 m = € 1.61)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Long-term heat resistance up to +120 °C (class F)
- Operating voltage max. 1000 Vrms
- DC resistance 28.350 Ω/km.
- Product type
Enamel-coated copper wire
- Outside diameter (incl. coating)
0.90 mm
- No. of leads
1 x
- Cable features
Enamelled
- Packaged
Yes
- Weight
0.10 kg
- Manufacturer part #
CU-TIW 100/0,90
- Content
14.9 m
- Type
CU-TIW 100/0,90
Documents & Downloads
Datasheet
Datasheet 2206849 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.90 mm 14.9 m 0.10 kg
User & Safety Instructions
User & Safety Instructions 2206849 BLOCK Enamel-coated copper wire Outside diameter (incl. coating)=0.90 mm 14.9 m 0.10 kg
Description
Tex-E wires are used as insulated winding wires in switching power supply transformers. Please observe the relevant standards.
This text is machine translated.
This text is machine translated.
Features
- No additional insulation between primary and secondary required; solderable without previous stripping;
Scope of delivery
- Coil (minimum length 14.90 m)






















