• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Copper wire Outside diameter (w/o coating): 1.20 mm 40 m

Image similar
Product type
Copper wire
Surface
Silver plated
Outside diameter (w/o coating)
1.20 mm
No. of leads
1 x
Cable features
Uninsulated
Silver-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.65)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Copper wire

Surface

Silver plated

Outside diameter (w/o coating)

1.20 mm

No. of leads

1 x

Cable features

Uninsulated

Silver-plated

Packaged

Yes

Manufacturer part #

1516012/40

Content

40 m

Sold per metre

No

Type

1516012/40

Documents & Downloads

Datasheet

Datasheet 1561187 BKL Electronic Copper wire Outside diameter (w/o coating): 1.20 mm 40 m

User & Safety Instructions

User & Safety Instructions 1561187 BKL Electronic Copper wire Outside diameter (w/o coating): 1.20 mm 40 m