• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Low power connector Plug, straight 5.50 mm 2.50 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
6 A
Outside Ø
5.50 mm
Pin Ø
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 4.29
-54 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC plug 2.5mmx5.5mmx9.5mm, with spring contact

  • 5.50 mm
  • 2.50 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

6 A

Connector type

Plug, straight

Nominal current - rounded value

6 A

Outside Ø

5.50 mm

Pin Ø

2.50 mm

Connection

Soldering

Nominal voltage

24 V DC

Content

1 pc(s)

Manufacturer part #

075252

Type

075252

Factory colour

Black

Bend relief

Yes

Pins

2

RoHS-compliant

Yes

Shaft length

9.50 mm

Documents & Downloads

Datasheet

Datasheet 2103856 BKL Electronic Low power connector Plug, straight 5.50 mm 2.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2103856 BKL Electronic Low power connector Plug, straight 5.50 mm 2.50 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)