

Changeover
Black
4
160 A
160 A
205
150 mm
160 mm
0
0
160 A
4
1000-1000 V
IP20
0
1
TRUE
FALSE
FALSE
Long turning handle
TRUE
FALSE
TRUE
90 kW
8 kA
Black
FALSE
TRUE
FALSE
TRUE
FALSE
1000 V
FALSE
FALSE
Built-in device plug-in technique
160 A
90 kW
FALSE
160
1
yes
Datasheet 2322400 Black 4-pin 160 A ABB 1SCA022775R9440
User & Safety Instructions 2322400 Black 4-pin 160 A ABB 1SCA022775R9440