• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Changeover Black 3-pin 2000 A 1000 V ABB 1SCA103908R1001

Product type
Changeover
Nominal voltage
1000 V
Number of pins
3
Nominal current - rounded value
2000 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Changeover

Nominal voltage

1000 V

Factory colour

Black

Number of pins

3

Nominal current

2000 A

Nominal current - rounded value

2000 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318453 Changeover Black 3-pin 2000 A 1000 V ABB 1SCA103908R1001

User & Safety Instructions

User & Safety Instructions 2318453 Changeover Black 3-pin 2000 A 1000 V ABB 1SCA103908R1001

Description

ABB's range of manual load switches is an ideal solution for a wide range of applications. The load switches switch current strengths from 16 A to 3200 A and this at voltages up to 690 V AC. Despite the high performance, the switches ensure safe operation through a variety of integrated fuse functions. The compact design allows the series to maximize space utilization. ABB's load switches are available in two different versions. These differ in the type of switchover: Open switchover (I-0-II) and closed switchover (I-I+II-II). In addition, the switches have IEC and UL approvals. ABB offer a wide range of accessories for these switches, such as Extension shafts, handles, auxiliary switches and terminal covers. In addition, an intelligent control unit can be combined with the switch so that it functions as an ATS (Automatic Transfer Switch). This means that the load switches can be used in the most demanding applications.

This text is machine translated.