• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Changeover Black 3-pin 160 A ABB 1SCA120678R1001

Product type
Changeover
Number of pins
3
Nominal current - rounded value
160 A
Factory colour
Black
Nominal current
160 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Changeover

Factory colour

Black

Number of pins

3

Nominal current

160 A

Nominal current - rounded value

160 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2320449 Changeover Black 3-pin 160 A ABB 1SCA120678R1001

Description

Load switches in ABB housing meet the device standard DIN EN 60947-3. The switches are suitable for use as a network switch. Our range includes plastic housing, sheet steel housing, aluminum housing and stainless steel housing. In addition, the switches are available in 3-pin and 4-pin versions. Depending on the type, the range of application is for AC and, in some cases, for DC voltages. ABB offers a wide range of handles in black and red-yellow as accessories. Auxiliary contacts, fourth poles, terminals and various cable entries are also available as accessories from ABB.

This text is machine translated.