• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Mains Grass trimmer 230 V Cutting width (max.): 25 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Electric lawn trimmer, 450 W, 25 cm cutting width, with AFS

  • Powerful 450 watt motor for high torque and maximum cutting power
  • 25 cm cutting width for effective fast work progress
  • Patented gear wheel drive (E-drive) for constant high torque / high power even in Hohem or wet grass
  • AFS thread extension extends the thread fully automatically
  • 2 in 1: Easy and tool-free changeover of trimming on edge cutting with guide rail for a perfect lawn edge
  • Telescopic handle and adjustable second handle for quick and tool-free adjustment to the size of the user
  • Direct connection of the extension cable and cable strain relief for secure cable routing without accidental plug-in

Technical specifications

  • Twine diameter 1.6 mm
  • Includes filament: 10 cm
Product type

Grass trimmer

Operating type

Mains

Voltage

230 V

450 W

Idle speed (details)

7500 U/min

Cutting width (max.)

25 cm

Cutting method

Filament

Thread adjustment

Automated

Weight

2.4 kg

Factory colour

Orange

Type

Grass Trimmers

450 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666023 Black & Decker Mains Grass trimmer 230 V Cutting width (max.): 25 cm

Description

This type of BLACK+DECKER electric lawn trimmer allows you to trim lawn edges to the perfect height at any time. It is supported by a powerful 450 watt motor and the patented E-drive gear wheel drive, which achieves a constantly high torque even in Hohem or wet grass. 25 cm cutting width provides for effective and fast work progress. Easy adjustment of flat trimming to edge cutting, guide rail, adjustable second hand grip and telescopic handle ensure ease of use. The thread extension is fully automatic and comfortable with the AFS® thread extension, a secure cable routing is achieved through the cable strain relief without accidental plug-in.

This text is machine translated.

Scope of delivery

  • Filament 9 m / 1.6 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)