• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt 2008024000050 TPM 124 Bicycle pump Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Blaupunkt battery air pump TPM 124 portable electric

  • Handy compressor with powerful 4,000 mAh Li-ion battery
  • Illuminated, informative LCD-display with pressure and battery charging status display
  • Pressure range 3-150 PSI / 0,2-10 bar
  • Mobile power bank for charging mobile phones with up to 2 A
  • Integrated LED-work light
  • Additional bright LED lamp with SOS and flash function
  • Convenient hose locking
  • Charging time below 3 hours, operating time up to 30 minutes
  • USB-C connector (charging), USB A connector (power bank function)
  • Modes: Motorcycle, bicycle, car, ball and free setting
  • With 6 bits. USB-C to USB-A charging cable
  • With 6 bits. Adapter for car, screwing, Dunlop, flash and French valves, needle adapter for balls, adapter for different inflatable articles
  • Display in PSI, bar, kPa, kg/cm2
  • Operating temperature -10 °C to +45 °C, noise level below 80 dB
  • Weight 415 g, size 125 x 71 x 46 mm

Technical specifications

Product type

Bicycle pump

Dim

(L x W x H) 46 x 71 x 125 mm

Pressure (max.)

10 bar

Features

Pressure gauge

Weight

415 g

Factory colour

Black

Width

71 mm

Height

125 mm

Length

46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324190 Blaupunkt 2008024000050 TPM 124 Bicycle pump Black

Description

Portable, battery-operated air pump for filling and testing the pressure of tires (car, bicycle, motor cycle, etc.), balls and other inflatable objects.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)