• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woowind WO-V02 Electric bicycle pump

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electric bicycle pump

Valve

Vehicle tyre valve (VTV)

Presta valve (PV)

Features

Pressure gauge

Weight

120 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734065 Woowind WO-V02 Electric bicycle pump

Description

MINI-size AND PORTABLE – The Woowind Ventus Race mini bicycle pump fits easily in your pocket, backpack, saddle bag or even in your jersey. With only 120 g / 0.26 lbs, this compact bicycle pump is ultra-light and provides effortless driving anywhere.
50 SECONDS OF ULTRA-FAST PUMPING – Designed for drivers who demand speed and precision. The patented brushless motor delivers a stable air flow up to 120 PSI. It pumps a 700×25C racing tire from 0→80 PSI in ~50 seconds and achieves up to 4× 700×25C tires on 80 PSI with one battery charge. Fast pressure adjustments with precise real-time display - Ideal for racing, long journeys, ascent, descent and offroad.
IMMEDIATE PRESSURE TEST – You want to check the tire pressure quickly? Simply press the pump head on to the valve, to read the current pressure immediately on the digital display - no pumping necessary. Ideal for daily control, training and preparation of the competition
FAST TYPE-C CHARGING – The electric air pump is fully charged in just 20 minutes using the supplied USB-C cable. Perfect for spontaneous trips - whilst you are packing, it is ready to use.
FOR PRESTA- UND SCHRADER-VALVES – This bicycle tire pressure pump is compatible with Presta- und Schrader-Valves, Ideal for racing bikes, mountain bikes, electric bikes, fatbikes and city bikes. Contains additional adapter for balls and other inflatable articles.

This text is machine translated.

Scope of delivery

  • 1× Ventus Race battery compressor
  • One strap
  • 1× Dunlop valve
  • 1× Presta valve
  • 1× Schrader-valve
  • 1× ball needle
  • 1× Transport bag
  • 1× USB-C cable
  • 1× hose for Schrader-valve
  • 1× User manual

More interesting products

(*All information is plus legal VAT)