• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woowind WO-LP1 Electric bicycle pump, Air compressor

1/15
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electric bicycle pump

Valve

Dunlop valve (DV)

Features

Pressure gauge

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734068 Woowind WO-LP1 Electric bicycle pump, Air compressor

Description

The Woodwind LP1 is a compact compressor and electric air pump for cars, bicycles and motorbikes. With up to 150 PSI and 18 L/min air flow, this mini compressor pumps a 195/65R15 tire from 30 to 36 PSI in about 1.5 minutes. It is suitable as compressor car, bicycle pump, motor cycle pump and ball pump.

A powerful 4000 mAh lithium battery makes the LP1 a real rechargeable battery air pump. Up to eight car tires can be refilled with one charge.
Charging is done comfortably via USB-C. Thanks to the handy design, the compressor fits small in the glove compartment or in the backpack and is always there when you need an air pump car.

The precise digital pressure gauge allows pumping with an accuracy of 0.5 PSI. The bright LCD display shows the printing in real time before and during pumping, so that you can always see the current PSI value and know exactly when the target printing is reached. You can choose between PSI, bar, kPa and kg/cm² and select from several Smart modes for car, motorcycle, bicycle and ball. The automatic shutdown stops the electric air pump at the set pressure to avoid overpressure.

With the help of the supplied adapters the LP1 functions as a bicycle pump electrical, air pump for motorcycle and scooter tires as well as as as a ball pump. It is not suitable for SUP boards or devices that require a special 12 V plug-in compressor.

An integrated LED torch provides security at night or in dark car parks. Included in the delivery are the LP1 electrical air pump, flexible hose, Presta and Dunlop adapters, nozzle for floating ring, ball needle, Transport bag, USB cable and user manual.

This text is machine translated.

Scope of delivery

  • 1x LP1 electrical air pump
  • 1x flexible hose (Schrader-valve)1x Presta-valve adaptor
  • 1x Dunlop valve adapter
  • 1x nozzle for floating ring
  • 1x ball needle
  • 1x transportation bag
  • 1x USB charging cable
  • 1x user manual

More interesting products

(*All information is plus legal VAT)