• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt A-R G 01-E Car audio glass mount aerial

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt AutoSuper disc-adhesive antenna ARG01.

  • Easy installation without drilling by pasting.
  • Blue glowing, non-blinding ring
  • Maintenance free

Technical specifications

Product type

Car audio glass mount aerial

Type

Windscreen adhesive aerial

Antenna cable length

2.9 m

Suitable for

Inside

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 379927 Blaupunkt A-R G 01-E Car audio glass mount aerial

Description

Wind screen adhesive aerial gives too much individuality and power of expression, but has very little demands. This Design-wind screen adhesive aerial is mandatory in this measure. It has a buit-in device to optimise the AM/FM receiving signals. The absolute highlight is its blue indirect lighting, which can be switched off it desired. In this way, the functional readiness of the antenna and of the amplifier is visible at all times – a decisive advantage of this eyecatcher. The fun is naturally pre-set, just like the elegant name and practical accessories come with it.

Features

  • AM 0.15 - 6.2 MHz, Terr.
  • FM 76 - 108 MHz, Terr.

More interesting products

(*All information is plus legal VAT)