• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 21100 Car audio replacement rod aerial

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 11.99
-38 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement antenna rod 23 cm

  • Antenna with 6 mm internal thread
  • Including 3 adapters with 2 x external thread: 1 x M6/M6; 1 x M6/M5; 1 x M6/M7

Technical specifications

Product type

Car audio replacement rod aerial

Suitable for

Outside

Length

23 cm

Factory colour

Black

Material

Aluminium

Connector type

5, 6 and 7 mm thread.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 649926 Eufab 21100 Car audio replacement rod aerial

Information

Information 649926 Eufab 21100 Car audio replacement rod aerial

Description

Antenna rod for visual enhancement of the vehicle or as a replacement of damaged antennas.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)