• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DABP-900 DAB universal antenna

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-DABP-900 DAB+ passive antenna

  • Self-adhesive
  • Attaches to glass
  • Female SMB connector

Technical specifications

Product type

DAB universal antenna

Gain

3-5 dB

Antenna cable length

300 cm

Suitable for

Inside/outside

Length

115 mm

Width

21 mm

Height

5 mm

Dim

(L x W x H) 115 x 21 x 5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048907 Renkforce RF-DABP-900 DAB universal antenna

Description

Discover the self-adhesive car antenna from Renkforce, which has been specially developed for fixing on glass panels. With a generous cable length of 300 cm and a practical SMA angled plug this antenna provides a reliable signal strength and easy installation. Enjoy clear reception and interference-free communication on the move.

This text is machine translated.

Features

  • Frequency range: 174~237 MHz/470~958 MHz
  • UHF: 13~68 CH
  • Antenna cable length: 300 cm

Scope of delivery

  • DAB+ antenna
  • Operating manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.08€ 9.38*

More interesting products

(*All information is plus legal VAT)