• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5087924 Car audio replacement rod aerial

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

159 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce universal FM antenna mast

  • Universal FM car roof antenna mast, 17 cm
  • Short replacement car antenna
  • Easy to install
  • Good reception quality
  • Frequency range (FM): 88 MHz - 108 MHz

Technical specifications

Product type

Car audio replacement rod aerial

Suitable for

Outside

Length

179 mm

Width

17.3 mm

Factory colour

Black

Dim

(L x W) 179 mm x 17.3 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543962 Renkforce RF-5087924 Car audio replacement rod aerial

Description

Renkforce Universal-FM-antenna mast convinces through the simple installation and its high reception quality.

This text is machine translated.

Scope of delivery

  • Universal antenna mast
  • M5 Screw
  • M6 Screw

More interesting products

(*All information is plus legal VAT)