• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Dublin 112 BT Car stereo Steering wheel RC button connector, Bluetooth handsfree set, incl. remote control

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt Dublin 112 BT Car stereo

  • High-End CodeM Automatic Tuner
  • FM (RDS), ON (MW,LW)
  • Heavy duty design
  • Twin encoder concept for convenient selection of folders/files
  • Playback formats: MP3, WMA
  • Quick reading of USB
  • Selectable display modes (ID3 tags, folder/file name, runtime, time)
  • DATA CARRIER: CD-DA, CD-R, CD-RW, USB
  • 9-digit wide-angle display
  • Integrated Bluetooth© (HFP, A2DP, PBAP, SPP)
  • Twin Connect
  • Navigation Audio Mix
  • Integrated microphone + rear connection
  • Front USB (standard A-type)
  • Rear USB (standard A type)
  • Front microphone input
  • Steering wheel remote control (programmable)
  • 4x 50Watt max. + 4 channel pre-amplifier
  • Separate sub-out (var. gain/frequency)
  • 3-band, semi-parametric equalizer
  • Sound Presets (Rock, Pop, Classic)
  • X-Bass
  • 12 V power supply
  • Short installation depth

Technical specifications

Product type

Car stereo

Keypad illumination colour

Blue

Red

Playback of

MP3

WMA

CD-DA

CD-R

CD-RW

Interfaces

USB

Bluetooth

Audio stereo (3.5 mm jack)

USB port

Yes

Station memory

25

SD card slot

No

Remote control

Yes

Car stereo features

Steering wheel RC button connector

Bluetooth handsfree set

incl. remote control

Preamp outputs

4

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Documents & Downloads

Datasheet

Datasheet 2346561 Blaupunkt Dublin 112 BT Car stereo Steering wheel RC button connector, Bluetooth handsfree set, incl. remote control

User & Safety Instructions

User & Safety Instructions 2346561 Blaupunkt Dublin 112 BT Car stereo Steering wheel RC button connector, Bluetooth handsfree set, incl. remote control

Description

Load-bearing, easy to operate and uncompromising in terms of quality: Features that particularly drivers of commercial vehicles put on a radio. The new Blaupunkt Heavy Duty series fulfills these requirements in the 12-volt segment. A CD drive protected against shocks and vibrations allows unrestricted music enjoyment even away from the streets. All modern USB-media can be connected and played comfortably. And thanks to fewer and large rubberized station buttons, the operation is always intuitive.

The well-thought-out concept goes into the smallest detail: Stored radio stations are retained, even if the vehicle battery is disconnected once during maintenance work.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.