• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 223461 LKRA-VPA 125G Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

100 kg

Features

Rear opening

Total height

158 mm

Size

57 mm

Wheel width

25 mm

Bearing type

Plain bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2170513 Blickle 223461 LKRA-VPA 125G Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2170513 Blickle 223461 LKRA-VPA 125G Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 100 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?