• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 224097 LKRA-VPA 126K-FA Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

120 kg

Features

Rear opening

Total height

158 mm

Size

57 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Solid rubber

Factory colour

Grey

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2170705 Blickle 224097 LKRA-VPA 126K-FA Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2170705 Blickle 224097 LKRA-VPA 126K-FA Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)