• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 267625 Heavy-duty guide and fixed rollers Type (misc.) Castor

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 43.99
-18 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fixed wheel

Wheel Ø

100 mm

Load capacity (max.)

350 kg

Features

Mount

Total height

130 mm

Size

100 x 85 mm

Wheel width

37 mm

Bearing type

Ball bearing

Material

Polyamide 6

Factory colour

Natural white

Content

1 pc(s)

Hole distance

80 x 60 mm

Material (details)


Casing: Made of compressed steel sheet; Wheels: made from premium Polyamide

Type

Castor

Tyre width

37 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 889904 Blickle 267625 Heavy-duty guide and fixed rollers Type (misc.) Castor

User & Safety Instructions

User & Safety Instructions 889904 Blickle 267625 Heavy-duty guide and fixed rollers Type (misc.) Castor

Description

Features

  • Made of compressed steel sheet
  • Steering roller casing with double ball bearing in rotating assembly
  • The dynamic compression as per special Blickle method gives rise to an extremely low rotating assembly and extreme durability with stable central bolts
  • With rotating assembly gasket
  • Axle screwed together
  • Zinc plated - chromated

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)