• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 337907 LE-PTH 125K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

125 mm

Load capacity (max.)

150 kg

Features

Brake

Total height

150 mm

Size

100 x 85 mm

Wheel width

30 mm

Material

Steel plate

Polyamide

Polyurethane

Content

1 pc(s)

Hole distance

80 x 60 mm

Material (details)


Casing: made from steel sheet pressed Wheels: made from premium polyamide Tread: made of polyurethane;

Type

Guide roller with end stop

Tyre width

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889952 Blickle 337907 LE-PTH 125K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)

Description

Features

  • Pressed from sheet steel
  • Steering roller casing with double ball bearing in rotating assembly
  • Pressed dynamically according to special Blickle-method, thus extremely low rotating assembly play
  • Long life
  • With rotating assembly gasket
  • Axle screwed together
  • Zinc plated - chromated

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)