• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 42952 POEV 200/20R Heavy duty caster Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heavy duty caster

Wheel Ø

200 mm

Load capacity (max.)

500 kg

Features

Solid rubber

Axle hole diameter

20 mm

Wheel width

50 mm

Bearing type

Roller bearing

Material

Solid rubber

Polyamide

Content

1 pc(s)

Material (details)

Tire: Elastic solid rubber, Wheel body: polyamide

Type

Roller bearing

Documents & Downloads

Datasheet

Datasheet 891391 Blickle 42952 POEV 200/20R Heavy duty caster Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

Datasheet 891391 Blickle 42952 POEV 200/20R Heavy duty caster Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 891391 Blickle 42952 POEV 200/20R Heavy duty caster Wheel diameter: 200 mm Load capacity (max.): 500 kg 1 pc(s)

Description

Heavy-duty wheel with elastic solid rubber tires 'Blickle EasyRoll', with polyamide wheel bodyTires:High-quality elastic solid rubber "Blickle EasyRoll" in smooth running quality, hardness 65 Shore AVery high driving comfortVery floor-friendly, low-noise operationLow rolling resistancecolour black.Vulcanized on the wheel bodyWheel body:High-quality polyamide 6, break-proofcolour black.Other properties:High chemical resistance to many aggressive media, but not to oilsTemperature resistance: -25 °C to +80 °C, short-term to +100 °C, reduced load capacity at more than +35 °C.

This text is machine translated.

Features

  • Wheel Ø (D)200 mmWheel width50 mmLoad capacity at 4 km/h.500 kgLoad capacity (static)1,250 kgType of bearingRoller bearingAxle hole Ø (d)20 mmHub length (T1)60 mmTemperature resistance (min.-25 °CMax. Temperature resistance80 °CCoating hardness65 Shore AUnit weight1.091 kg

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)