• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 750472 LK-RD 200K-FI-VLI-FA Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 350 kg
  • Material wheel body: Steel sheet
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 56 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering roller: LK-RD 200K-VLI-FA
  • Associated wheel: RD 200/20K-VLI
  • Accompanying fixed roller: BH-RD 200K-VLI-FA
Product type

Sheet metal swivel wheel

Wheel Ø

200 mm

Load capacity (max.)

350 kg

Total height

245 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Weight

4.76 kg

Documents & Downloads

Datasheet

Datasheet 3056154 Blickle 750472 LK-RD 200K-FI-VLI-FA Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3056154 Blickle 750472 LK-RD 200K-FI-VLI-FA Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)

Description

Steel sheet guide roller, heavy construction, with screw-on plate, with lock 'stop-fix',
Wheel with two-component full rubber tires, 'Blickle COMFORT', with steel plate rim, trackless gray, with filament protection made from steel

Casing: Series LK

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: RD series

• Tyres: Two-component full rubber "Blickle Comfort", hardness 56 shore A, color gray
• Wheel rim: Steel sheet, pressed, sturdy rim construction with steel tube hub, screwed or centered, galvanized, blue passivated, Cr6-free


Other properties:

• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 °C, reduced load capacity above +60 °C.

• Screwed design

This text is machine translated.

What kind of Castors & Wheels are you looking for?