• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 850028 LK-RD 125R-3-CS11 Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 120 kg
  • Material wheel body: Steel sheet
  • Material run lining: Rubber
  • Colour: Running coating black
  • Temperature resistance up to 70 °C
  • Temperature resistance min -25 oC
  • Coating hardness 65 Shore A
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering roller: LK-RD 125R-3
  • Associated wheel: RD 125/15R
  • Associated fixed roller: BK-RD 125R-3
Product type

Sheet metal swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

120 kg

Total height

155 mm

Size

140 x 110 mm

Wheel width

38 mm

Bearing type

Roller bearing

Material

Rubber

Factory colour

Black

Content

1 pc(s)

Weight

1.873 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058880 Blickle 850028 LK-RD 125R-3-CS11 Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058880 Blickle 850028 LK-RD 125R-3-CS11 Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 120 kg 1 pc(s)

Description

Steel sheet swivel castor, heavy construction, with mounting plate, with central locking device 'central-stop',
Wheel with two-component solid rubber tires, 'Blickle comfort', with steel plate rim

Casing: Series LK

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: RD series

• Tyres: Two-component full rubber "Blickle Comfort", hardness 65 shore A, color black
• Wheel rim: Steel sheet, pressed, sturdy rim construction with steel tube hub, screwed or centered, galvanized, blue passivated, Cr6-free


Other properties:

• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?