• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 846925 PATH 200/12KA-ELS Wheel Wheel diameter: 200 mm Load capacity (max.): 325 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 325 kg
  • Material wheel body: High-quality polyamide 6
  • Material: Polyurethane lining
  • Colour run lining: Dark gray
  • Colour wheel body: Silver gray
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 94 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: Yes
  • No discoloration of contact: Yes
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
Product type

Wheel

Wheel Ø

200 mm

Load capacity (max.)

325 kg

Axle hole diameter

12 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Polyurethane

Factory colour

Dark grey

Content

1 pc(s)

Hub length

62 mm

Weight

0.862 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058673 Blickle 846925 PATH 200/12KA-ELS Wheel Wheel diameter: 200 mm Load capacity (max.): 325 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058673 Blickle 846925 PATH 200/12KA-ELS Wheel Wheel diameter: 200 mm Load capacity (max.): 325 kg 1 pc(s)

Description

Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body, with thread protection made of plastic, small, electrically conductive, trackless

Coating:

• High-quality thermoplastic polyurethane (TPU), hardness 94 shore A
• Low roll and swivel resistance
• very abrasion-resistant
• Colour dark gray, trackless, contact free
• Material-locking, undetachable connection with the wheel body

Wheel body:

• High-quality polyamide 6, unbreakable
• Colour silver gray

Other properties:

• With thread protection made of plastic, small
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω

This text is machine translated.

What kind of Castors & Wheels are you looking for?