Fixed wheel
100 mm
200 kg
Mount
125 mm
100 x 85 mm
32 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2183607 Blickle 850373 B-POEV 100XR Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2183607 Blickle 850373 B-POEV 100XR Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)