Fixed wheel
125 mm
300 kg
Mount
165 mm
100 x 85 mm
40 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
not relevant
€ 59.99*
€ 275.00*
€ 69.99*
€ 224.99*
€ 104.99*
€ 85.99*
€ 1,495.00*
€ 63.99*
€ 295.00*
€ 139.99*
Datasheet 2183400 Blickle 678987 BH-PO 125KA-1-FA Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)
User & Safety Instructions 2183400 Blickle 678987 BH-PO 125KA-1-FA Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)