Fixed wheel
250 mm
450 kg
Mount
295 mm
220 x 130 mm
60 mm
Ball bearing
Solid rubber
Black
1 pc(s)
190 x 75 mm
not relevant
€ 275.00*
€ 69.99*
€ 224.99*
€ 104.99*
€ 85.99*
€ 1,495.00*
€ 63.99*
€ 295.00*
€ 59.99*
€ 139.99*
Datasheet 2183655 Blickle 12245 B-RD 250K-FA Fixed wheel Wheel diameter: 250 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2183655 Blickle 12245 B-RD 250K-FA Fixed wheel Wheel diameter: 250 mm Load capacity (max.): 450 kg 1 pc(s)