Fixed wheel
125 mm
250 kg
Mount
150 mm
100 x 85 mm
37 mm
Plain bearing
Solid rubber
Blue
1 pc(s)
80 x 60 mm
not relevant
Datasheet 2183609 Blickle 850380 B-POEV 125G-SB-FA Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2183609 Blickle 850380 B-POEV 125G-SB-FA Fixed wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s)