• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 852824 LK-SPO 75K-FI-FA Sheet metal swivel wheel Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 300 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour: Carpet, natural-white
  • Colour wheel body: Natural white
  • Temperature resistance up to 70 °C
  • Temperature resistance min -20 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Accompanying steering roller: LK-SPO 75K-FA
  • Associated wheel: SPO 75/15K
  • Accompanying fixed roller: BK-SPO 75K-FA
Product type

Sheet metal swivel wheel

Wheel Ø

75 mm

Load capacity (max.)

300 kg

Total height

108 mm

Size

100 x 85 mm

Wheel width

32 mm

Bearing type

Ball bearing

Material

Plastic

Factory colour

Natural white

Content

1 pc(s)

Weight

1.084 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3056239 Blickle 852824 LK-SPO 75K-FI-FA Sheet metal swivel wheel Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3056239 Blickle 852824 LK-SPO 75K-FI-FA Sheet metal swivel wheel Wheel diameter: 75 mm Load capacity (max.): 300 kg 1 pc(s)

Description

Steel sheet guide roller, heavy construction, with screw-on plate, with lock 'stop-fix',
Heavy-duty wheels made of polyamide, with steel thread protection

Casing: Series LK

• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting


Wheel: SPO series

• High-quality polyamide 6, unbreakable, hardness 70 shore D, very robust, heavy-duty, Colour natural-white


Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?