1/3
Heavy-duty swivel wheel
125 mm
750 kg
170 mm
140 x 110 mm
50 mm
Ball bearing
Metal
Silver
1 pc(s)
6.65 kg
Datasheet 3057869 Blickle 853088 LS-G 127K-ST-RI4 Heavy-duty swivel wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions 3057869 Blickle 853088 LS-G 127K-ST-RI4 Heavy-duty swivel wheel Wheel diameter: 125 mm Load capacity (max.): 750 kg 1 pc(s)