• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 927591 LS-G 200K-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1100 kg 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 1100 kg
  • Material wheel body: Robust gray cast iron
  • Material run lining: Metal
  • Colour run lining: Silver
  • Colour wheel body: Silver gray
  • Temperature resistance up to 100 °C
  • Temperature resistance min -20 oC
  • Coating hardness 180–220 HB
  • Without a trace: No.
  • Anti-static: No.
  • Stainless steel: No.
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
  • Mounting type: Screw-on plate
  • Related standard locking device: LS-G 200K-ST-FS
  • Associated wheel: G 200/20K
  • Accompanying trestle roller: BS-G 200K-FS
Product type

Heavy-duty swivel wheel

Wheel Ø

200 mm

Load capacity (max.)

1100 kg

Total height

245 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Metal

Factory colour

Silver

Content

1 pc(s)

Weight

8.44 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3057885 Blickle 927591 LS-G 200K-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1100 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3057885 Blickle 927591 LS-G 200K-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1100 kg 1 pc(s)

Description

Steel-welded heavy-load guide roller, heavy swivel construction, with steel foot protection,
Cast wheel

Housing: Series LS

• Particularly robust steel welding construction, galvanized, yellow passivated, Cr6-free
• Axial grooved ball bearing ISO 104 and tapered roller bearing ISO 355 in the rotating collar
• Welded, very stable center bolts, screwed and secured
• dust and splash proof
• Lubrication nipple


Wheel: G Series

• Robust cast iron, hardness 180–220 HB, lubricating nipple, painted, color silver


Other properties:

• Chemical resistance to many aggressive media
• For pressure-sensitive floors, observe surface pressure
• Lubrication with a lubricant adapted to the application temperature

This text is machine translated.

What kind of Castors & Wheels are you looking for?