1/3
Heavy-duty swivel wheel
200 mm
1100 kg
245 mm
140 x 110 mm
50 mm
Ball bearing
Metal
Silver
1 pc(s)
9.14 kg
not relevant
Datasheet 3057888 Blickle 902398 LS-G 200K-ST-RI4-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1100 kg 1 pc(s)
User & Safety Instructions 3057888 Blickle 902398 LS-G 200K-ST-RI4-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1100 kg 1 pc(s)