• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 902874 PO 125/15G-C5017 Wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 300 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Plastic
  • Colour: Running lining: Blue
  • Colour wheel body: Blue
  • Temperature resistance up to 80 °C
  • Temperature resistance min -25 oC
  • Coating hardness 70 shore D.
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact: Yes
  • Stainless steel: Yes
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
Product type

Wheel

Wheel Ø

125 mm

Load capacity (max.)

300 kg

Axle hole diameter

15 mm

Wheel width

40 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Blue

Content

1 pc(s)

Hub length

45 mm

Weight

0.23 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058696 Blickle 902874 PO 125/15G-C5017 Wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058696 Blickle 902874 PO 125/15G-C5017 Wheel Wheel diameter: 125 mm Load capacity (max.): 300 kg 1 pc(s)

Description

Wheels made from polyamide, blue color

Wheel:

• High-quality polyamide 6, unbreakable, hardness 70 shore D.
• Very low roll and swivel resistance
• Smooth running on smooth floors
• very abrasion-resistant
• Colour blue

Other properties:

• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?