1/2
Sheet metal fixed wheel
150 mm
400 kg
190 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane
Brown
1 pc(s)
1.728 kg
not relevant
Datasheet 3049997 Blickle 917948 B-ALB 150K Sheet metal fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 3049997 Blickle 917948 B-ALB 150K Sheet metal fixed wheel Wheel diameter: 150 mm Load capacity (max.): 400 kg 1 pc(s)