1/2
Sheet metal fixed wheel
160 mm
400 kg
195 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane
Brown
1 pc(s)
2.421 kg
not relevant
Datasheet 3050000 Blickle 928194 B-ALB 160K-FS Sheet metal fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 3050000 Blickle 928194 B-ALB 160K-FS Sheet metal fixed wheel Wheel diameter: 160 mm Load capacity (max.): 400 kg 1 pc(s)