1/2
Sheet metal fixed wheel
200 mm
400 kg
235 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane
Brown
1 pc(s)
2.886 kg
not relevant
Datasheet 3050002 Blickle 932093 B-ALB 200K-FS Sheet metal fixed wheel Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 3050002 Blickle 932093 B-ALB 200K-FS Sheet metal fixed wheel Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)