• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 934526 POES 200/12XKA-SG Wheel Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load capacity at 4 km/h: 350 kg
  • Material wheel body: High-quality polyamide 6
  • Material run lining: Rubber
  • Colour run lining: Grey
  • Colour wheel body: Black
  • Temperature resistance up to 80 °C
  • Temperature resistance min -20 oC
  • Coating hardness 55 Shore A
  • Without a trace: Yes
  • Anti-static: No.
  • Electrically conductive: No.
  • No discoloration of contact: Yes
  • Stainless steel: Yes
  • Heat resistant: No.
  • Autoclave-compatible: No.
  • Resistant to hydrolysis: No.
Product type

Wheel

Wheel Ø

200 mm

Load capacity (max.)

350 kg

Axle hole diameter

12 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Rubber

Factory colour

Grey

Content

1 pc(s)

Hub length

60 mm

Weight

1.38 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3058740 Blickle 934526 POES 200/12XKA-SG Wheel Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3058740 Blickle 934526 POES 200/12XKA-SG Wheel Wheel diameter: 200 mm Load capacity (max.): 350 kg 1 pc(s)

Description

Wheel with soft rubber tires 'Blickle softmotion', with polyamide wheel body, trackless gray

Tyres:

• High-quality elastic solid rubber "Blickle SoftMotion", hardness 55 shore A
• Maximum driving comfort
• extremely gentle on the floor, particularly noise-damping
• Low rolling resistance
• Colour gray, trackless
• Vulcanized on the wheel body

Wheel body:

• High-quality polyamide 6, unbreakable
• Colour black

Other properties:

• With thread protection made of plastic, small
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100  °C, reduced load capacity above +35 °C.

This text is machine translated.

What kind of Castors & Wheels are you looking for?