1/3
Heavy-duty swivel wheel
150 mm
900 kg
200 mm
140 x 110 mm
50 mm
Plain bearing
Metal
Silver
1 pc(s)
6.74 kg
Datasheet 3057872 Blickle 940319 LS-G 150G-RI4-FS Heavy-duty swivel wheel Wheel diameter: 150 mm Load capacity (max.): 900 kg 1 pc(s)
User & Safety Instructions 3057872 Blickle 940319 LS-G 150G-RI4-FS Heavy-duty swivel wheel Wheel diameter: 150 mm Load capacity (max.): 900 kg 1 pc(s)