• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle GCB-50B Swivel wheel 1 pc(s) 50 mm Load capacity (max.): 40 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type: castor with brake
  • Ø 50 mm
  • Height: 71 mm
  • Contact surface: 60 x 60 mm
  • Max. load 40 kg
  • Tread: solid rubber, gray, trackless
Product type

Swivel wheel

Load capacity (max.)

40 kg

Wheel Ø

50 mm

Content

1 pc(s)

Dim

(L x W x H) 60 x 60 x 71 mm

Features

Brake

Material

Solid rubber

Width

60 mm

Plate length

60 mm

Height

71 mm

Length

60 mm

Width

60 mm

Documents & Downloads

Datasheet

Datasheet 1331741 Blickle GCB-50B Swivel wheel 1 pc(s) 50 mm Load capacity (max.): 40 kg

User & Safety Instructions

User & Safety Instructions 1331741 Blickle GCB-50B Swivel wheel 1 pc(s) 50 mm Load capacity (max.): 40 kg

Description

Features

  • Steering wheels from the house of BLICKLE, for example, for the transport of PA speakers or Cases
  • Rad-Gleitlager and steering with ball bearing
  • Solid rubber rollers
  • Metal parts galvanised
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)