• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK EB-0824-100-0 RCCB 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic circuit breaker with current limiting characteristic

  • 1-channel circuit breaker current limiting
  • Automatic vias of all signal levels
  • Optional communication via communication modules
  • Optional low-voltage shutdown in the network
  • This text is machine translated.

Technical specifications

  • Output current (max.): 1 x 0.5/1/2/3/4/5/6/8/10 A (adjustable)
Nominal input voltage

24 V/DC

Product type

RCCB

Min. input voltage

18 V DC

Output voltage

24 V DC

Inputs

1

Input voltage

18 - 30 V DC

Input voltage (max.)

30 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 64 x 12 x 99 mm

Weight

42 g

Output voltage (max.)

30 V DC

Output voltage (min.)

18 V DC

Manufacturer part #

EB-0824-100-0

Content

1 pc(s)

MTBF

500000 h

Width

12 mm

Height

99 mm

Length

64 mm

IP20

Max. temperature

70 °C

Min. temperature

-25 °C

Type

EB-0824-100-0

Efficiency

99 %

Documents & Downloads

Datasheet

Datasheet 1521351 BLOCK EB-0824-100-0 RCCB 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1521351 BLOCK EB-0824-100-0 RCCB 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)

Description

Hints

Necessary accessories:
EB-COV (cover of the EasyB modules on the left side to protect against accidental contact with the protruding contacts).
EB-BAR (cross-connector for the distribution of the 24 V/DC voltage to all contacted EasyB modules).

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.