Image similar
24 V/DC
RCCB
18 V DC
24 V DC
1
18 - 30 V DC
30 V DC
8 A
8 A
1
24 V DC
1 x
Spring-loaded terminal
(L x W x H) 64 x 12 x 99 mm
39 g
30 V DC
18 V DC
EB-2724-080-0
1 pc(s)
500000 h
Surge protection
12 mm
99 mm
64 mm
IP20
60 °C
-25 °C
EB-2724-080-0
99 %
Datasheet 1521357 BLOCK EB-2724-080-0 RCCB 24 V DC 8 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1521357 BLOCK EB-2724-080-0 RCCB 24 V DC 8 A No. of outputs:1 x Content 1 pc(s)
The necessary accessories are required to use the article as described.