• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK ESG 6 Switch-on current limiter ESG 6 IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-on current limiter ESG 6

  • Internal resistance of 7.8 ohm
  • Ambient temperature 40 °C max.
  • Protection: IP 20

Technical specifications

  • Input voltage (±10 %): 110 - 230 V/AC
Product type

Inrush current limiter

Max. nominal current

16 A

Input voltage

110 V AC

230 V AC

3680 W

Power rating (max.)

3680 W

Dim

(W x H x D) 72 x 89 x 59 mm

Weight

170 g

Type A

Spring-loaded terminal (2.5 mm² max)

Type B

Spring-loaded terminal (2.5 mm² max)

Width

72 mm

Height

89 mm

Depth

59 mm

IP20

Documents & Downloads

Datasheet

Datasheet 414836 BLOCK ESG 6 Switch-on current limiter ESG 6 IP20

User & Safety Instructions

User & Safety Instructions 414836 BLOCK ESG 6 Switch-on current limiter ESG 6 IP20

Description

The switch-on current limitation ESG 6 OF BLOCK prevents any unwanted fuse is triggered when switching on of electrical tools. This is done in case of consumers with a high inrush current, such as Transformers, electric motors, etc. they generate as high starting currents, that line fuses for the corresponding circuit response. Space-saving in a slim housing with flat step profile fits the ESG 6 in your plant concept. The ESG 6 is provided with a service-friendly spring-type plug-in system. Due to the high nominal current of up to 16 A can also several consumers or whole jobs via the inrush current limit is switched on and can be supplied.

This text is machine translated.

Features

  • Dynamic limit times for optimal start of consumers with high starting currents
  • Power supply with open circuit detection, this is also displayed when the short back on full current limiting protection
  • Built-in, non-replaceable temperature fuse in the input circuit
  • Very good moisture protection through encapsulated Xtra dense fill
  • Stable plastic housing for rail mounting e.g. in installation small distributors or meter locations.

More interesting products

(*All information is plus legal VAT)