• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ICL-28R Switch-on current limiter series: ICL-28R/L for inductive and capacitive loads Grey, Green

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-on current limiter series: ICL-28R/L for inductive and capacitive loads

  • Peak/RMS current limitation
  • Allows multiple switch mode power supplies to be installed on one AC line
  • For inductive and capacitive loads
  • 180-264 VAC/28A permanent
  • Internal thermal fuse
  • Integrated bypass relay
  • Capacitive loads up to 6000µF
  • For installation in the terminal
  • This text is machine translated.

Technical specifications

Product type

Built-in inrush current limiter

Max. nominal current

28 A

Input voltage

180 V AC

264 V AC

Power rating (max.)

6440 VA

Factory colour

Grey

Green

Dim

(W x H) 42 mm x 24 mm

Weight

1550 g

Type A

Screw terminals

Type B

Screw terminals

Width

42 mm

Height

24 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2246310 MEAN WELL ICL-28R Switch-on current limiter series: ICL-28R/L for inductive and capacitive loads Grey, Green

User & Safety Instructions

User & Safety Instructions 2246310 MEAN WELL ICL-28R Switch-on current limiter series: ICL-28R/L for inductive and capacitive loads Grey, Green

Description

Features

  • Peak/RMS current limitation
  • allows multiple switch mode power supplies to be installed on one AC line
  • for inductive and capacitive loads
  • 180-264 VAC/28A permanent
  • Internal thermal fuse
  • Integrated bypass relay
  • Capacitive loads up to 6000µF
  • for DIN rail mounting

More interesting products

(*All information is plus legal VAT)