• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1191530 Inrush current limiter

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inrush current limiter

  • Simply in series to the load
  • Integrated protective fuse
  • Small Size

Technical specifications

  • Peak switch-on current: 90 A/1 mS
  • Load: max. 200 VA
  • Connection: 2 flexible connecting cables with approx. 100 mm long
Dim

(W x H x D) 28 x 23 x 10 mm

Width

28 mm

Height

23 mm

Depth

10 mm

Operating voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1420696 H-Tronic 1191530 Inrush current limiter

Description

Optimal protection for problem loads. To limit inrush currents with problem loads, such as energy-saving lamps and parallel compensated fluorescent lamps. Problem loads such as electronic ballasts, energy-saving lamps, light bulbs, LED power supplies and power supply units, in the turn-on moment a very high current consumption with the multiple of the rated current on and can destroy switching relay. With this additional device, the high current, which can occur when switching on electronic devices on a harmless value is limited. Also the inrush current with light bulbs can thus be limited, so that these have a higher service life. In addition, a protective fuse integrated. The inrush current limiter can be used for loads of up to 200 VA directly in the load circuit can be switched. The compact device can in switch or distribution boxes or e.g. lamp housings, it is very easy to be installed. The device is simply installed in series to the load.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)