• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec ESB101.23S.115VAC(R2) Camtec switch-on current limiter 23A 300ms 4.000µF Top hat rail IP20

Image similar
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Peak current limit 23 A
  • Limit time 300 ms
  • Capacity load, max. 4,000 µF
Input voltage

184 V AC

264 V AC

Dim

(W x H x D) 62 x 36.5 x 110 mm

Weight

120 g

Type A

Screw terminals

Type B

Screw terminals

Width

62 mm

Height

36.5 mm

Depth

110 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3558333 Camtec ESB101.23S.115VAC(R2) Camtec switch-on current limiter 23A 300ms 4.000µF Top hat rail IP20

User & Safety Instructions

User & Safety Instructions 3558333 Camtec ESB101.23S.115VAC(R2) Camtec switch-on current limiter 23A 300ms 4.000µF Top hat rail IP20

Description

The ESB is a low-cost inrush current limiter for high loads in LED applications, complex automation systems and in mechanical engineering. The ESB101 offers effective and trouble free operation with capacitive loads. It can be easily integrated into existing plants. The ESB101 is self-sufficient and does not require external power supply.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)